- RS Stock No.:
- 192-9532
- Mfr. Part No.:
- WIRC6PATGRRL
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€457.80
(exc. VAT)
€563.09
(inc. VAT)
Units | Per unit |
1 + | €457.80 |
- RS Stock No.:
- 192-9532
- Mfr. Part No.:
- WIRC6PATGRRL
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Cat6 Ethernet Cable, 24AWG, 305m Length - WIRC6PATGRRL
Hook up devices in your network using this Cat6 Ethernet cable from StarTech.com. It supports fast data transfer speeds of 500MHz and is suitable for both home and office use. As it's supplied in a box, you can conveniently store the 304.9m bulk cable roll and use it as you need it.
Easy to installThis cable's stranded conductors increase its flexibility and allow it to bend around corners without breaking. They also withstand conditions where vibration is present.
Safe and durableA robust PVC outer jacket keeps you protected against electrical shock, thanks to its superior insulating properties. This rubber also adds to the durability of the cable as it resists abrasion, oils and chemicals.
Safe and durableA robust PVC outer jacket keeps you protected against electrical shock, thanks to its superior insulating properties. This rubber also adds to the durability of the cable as it resists abrasion, oils and chemicals.
• Stranded copper conductors that resist corrosion for longevity in industrial environments
• Supplied in a compact 21.8 (L) x 37.8 (W) x 38.5cm (H) box with a central hole, so cable can be pulled out without tangling
• Compatible with high-performance Ethernet 10BASE-T and 100BASE-TX
• Supplied in a compact 21.8 (L) x 37.8 (W) x 38.5cm (H) box with a central hole, so cable can be pulled out without tangling
• Compatible with high-performance Ethernet 10BASE-T and 100BASE-TX
This 1000ft roll of Stranded cable is the perfect way to connect your emerging gigabit network. Our Stranded cableis expertly designed and constructed, and backed by lifetime warranty.
FAQs
Available in various colours for easy identification and colour-coding
Enjoy the low cost savings by buying bulk cables
Backed by StarTech.com's lifetime warranty
Applications
Mounting your standard rack-mountable equipment into a server rack or cabinet
Enjoy the low cost savings by buying bulk cables
Backed by StarTech.com's lifetime warranty
Applications
Mounting your standard rack-mountable equipment into a server rack or cabinet
Is this cable protected against electromagnetic interference?Yes, this UTP cable reduces EMI, thanks to its symmetrical twisted wires. These aid in creating a balanced transmission line, which helps cut down on EMI and electrical noise.
Specifications
Attribute | Value |
---|---|
Length | 305m |
LAN Category | Cat6 |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Fire Behaviour | CM Rated |
Number of Strands | 8 |
Standards Met | CE, REACH, RoHS |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |