- RS Stock No.:
- 192-9572
- Mfr. Part No.:
- N6PATC7MRD
- Manufacturer:
- StarTech.com
24 In stock for delivery within 2 working days
Added
Price Each
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Units | Per unit |
1 + | €14.76 |
- RS Stock No.:
- 192-9572
- Mfr. Part No.:
- N6PATC7MRD
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Red Cat6 Cable, 7m, Male RJ45 - N6PATC7MRD
Establish secure and speedy data connections with this Cat6 network cable from StarTech.com. Its sheath is made of a durable PVC (polyvinyl chloride) material, so it can withstand impact, heat and chemicals for long-lasting performance in harsh environments. Thanks to its data transfer rate of up to 10Gbps (gigabits per second), this cable is an ideal choice for high-speed Ethernet connections. It's also backwards compatible with Cat5/5e and earlier cable standards for versatility. You'll find it commonly used in domestic and commercial environments, including schools and offices.
Features and Benefits
Simple installationThis cable has snagless RJ45 (Registered Jack) clips to ensure there's no breakage during installation. The clips also make disconnection simple, saving you time and effort.
Organised connectionsA bright red sheath makes the cable simple to integrate into a colour-coded server setup for effective organisation and ease of troubleshooting.
Organised connectionsA bright red sheath makes the cable simple to integrate into a colour-coded server setup for effective organisation and ease of troubleshooting.
Applications
• Length of 7 metres for ease of access to devices in large spaces
• High-quality copper conductors for maximum conductivity and a reliable connection
• Terminated for fast and simple installation
• High-quality copper conductors for maximum conductivity and a reliable connection
• Terminated for fast and simple installation
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Can this cable be used for Power over Ethernet (PoE) connections?This cable supports up to 100W of power delivery, making it a good choice for PoE-enabled devices, such as voice over Internet protocol (VoIP) phones and access points.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 7m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Red |
Fire Behaviour | CMG Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
Cable Shape | Snagless |