- RS Stock No.:
- 192-9574
- Mfr. Part No.:
- N6PATC7MYL
- Manufacturer:
- StarTech.com
42 In stock for delivery within 2 working days
Added
Price Each
€14.76
(exc. VAT)
€18.15
(inc. VAT)
Units | Per unit |
1 + | €14.76 |
- RS Stock No.:
- 192-9574
- Mfr. Part No.:
- N6PATC7MYL
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Yellow Cat 6 Ethernet Cable, Male RJ45, 7m - N6PATC7MYL
Ensure you stay connected with this StarTech.com yellow Cat (category) 6 Ethernet cable. It establishes dependable data signal transfers to your electronic devices. Use the cable for fast and reliable connections to older devices without WiFi connectivity and as the perfect backup when other internet connections fail. The product is ideal for online working in domestic and commercial settings.
Features & Benefits
Pre-terminated with snagless plugThe pre-terminated cable saves installation time, while the snagless plug ensures that the retainer tab doesn't get caught on other wires and break off.
Long cableThe 7m cable's long reach saves you from reorganising equipment and can be used without an extension.
Reliable train reliefMoulded strain relief stops the cable from bending at sharp angles at the connection point, minimising stress and extending the lifespan of the product.
Long cableThe 7m cable's long reach saves you from reorganising equipment and can be used without an extension.
Reliable train reliefMoulded strain relief stops the cable from bending at sharp angles at the connection point, minimising stress and extending the lifespan of the product.
• High-quality 24 AWG copper wire for excellent conductivity and reliable signal transmissions• Gold-plated connectors resist corrosion • Durable PVC (polyvinyl chloride) jacket won't bend or fray
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
What is a Cat 6 Ethernet Cable used for?Cat 6 cables are primarily used for computer networks with data transfer speeds of 1,000 Mbps (megabits per second), one gigabit per second or higher. These cables are capable of delivering high-speed internet signals.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
Cable Shape | Snagless |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |