- RS Stock No.:
- 193-2880
- Mfr. Part No.:
- PEXUSB311EI
- Manufacturer:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-2880
- Mfr. Part No.:
- PEXUSB311EI
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Card, Backwards Compatible, 10Gbps Data Transfer Rate - PEXUSB311EI
Need to increase the ports in your computer? Choose this USB card from StarTech.com. It features an internal and an external port so you can connect two different devices at the same time, making it a versatile option. Cards like this are used to link peripheral devices including keyboards and digital cameras to your system.
Features & Benefits
Broad software compatibilityThis versatile USB card is compatible with commonly used software including Windows, macOS and Linux.
Suitable for heavy-duty systemsThanks to the integrated SATA power connecter, you can safely use this card with your high-power storage devices.
Suitable for heavy-duty systemsThanks to the integrated SATA power connecter, you can safely use this card with your high-power storage devices.
Supports UASP for increased efficiency in data transfer
Backwards compatible with USB 3.0 and 2.0 devices for use with legacy equipment
Maximum data transfer rate of 10Gbps for reliable transmission
Backwards compatible with USB 3.0 and 2.0 devices for use with legacy equipment
Maximum data transfer rate of 10Gbps for reliable transmission
FAQs
How do I install this USB card?Installation is straightforward – simply insert the card it into the PCI Express 3.0 x4 slot on your computer.
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.1 |
Number of USB Ports | 2 |
Card Types | ExpressCard |
USB Connection Type | USB A |
Bus Type | PCI |
- RS Stock No.:
- 193-2880
- Mfr. Part No.:
- PEXUSB311EI
- Manufacturer:
- StarTech.com