- RS Stock No.:
- 193-2922
- Mfr. Part No.:
- ST1218T
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2922
- Mfr. Part No.:
- ST1218T
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com VGA Extender, 100 to 240V AC Input Voltage Range, 5.4W Power Consumption - ST1218T
This VGA extender from StarTech.com lets you broadcast video signals over long distances. It extends your video source's range by 150m to give you flexibility in your system's layout. As the unit works with CAT5 cabling, you can trust it to provide the fast data transfer needed for smooth playback.
Features & Benefits
Wide coverageThe device's eight RJ45 ports let you transmit images to multiple displays at once for efficient video distribution.
Clear imagesBy achieving resolutions up to 1600 x 1200px, the extender ensures you get sharp pictures.
Quick connectionsYou can plug your devices directly into the unit for convenient installation.
Clear imagesBy achieving resolutions up to 1600 x 1200px, the extender ensures you get sharp pictures.
Quick connectionsYou can plug your devices directly into the unit for convenient installation.
• Durable aluminium housing for effective impact resistance
• Low power consumption of 5.4W for minimal energy usage
• Low power consumption of 5.4W for minimal energy usage
FAQs
Do I need to download software to use this extender?No, this product works without extra software or drivers, so it's easy to set up.
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | VGA |
Number of Video Ports | 8 |
Transmission Method | CATx |
Maximum Resolution | 1600 x 1200 |
Extension Distance | 150m |
Local Device Dimensions | 180 x 85 x 20mm |
Local Device Weight | 1300g |
Local Device Height | 20mm |
Local Device Width | 85mm |