- RS Stock No.:
- 193-0174
- Mfr. Part No.:
- 50FIBLCST2
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0174
- Mfr. Part No.:
- 50FIBLCST2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, LC to ST Terminated, -20°C to +60°C Operating Temperature - 50FIBLCST2
Transmit data between your electronic devices using this fibre optic cable from StarTech.com. To make setup quick, it comes pre-terminated with LC and ST connectors. You can use it to link your industrial systems to the internet for reliable communication.
Flame retardantThe LSZH jacket is flame retardant, which means it won't emit toxic fumes in the event of a fire. This makes the cable suitable for use in places with strict fire-safety codes.
Versatile signal transmissionAs this is a multimode type, it contains a larger core than single-mode alternatives, allowing multiple signals to pass through at the same time.
Versatile signal transmissionAs this is a multimode type, it contains a larger core than single-mode alternatives, allowing multiple signals to pass through at the same time.
• Ambient operating temperature range between -20°C and +60°C to withstand harsh environments
• Length of 2m for easy connections
• Length of 2m for easy connections
FAQs
1x LC MM male connector
1x ST MM male connector
OM2 (50/125) 500MHz multimode fiber
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks
Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
1x ST MM male connector
OM2 (50/125) 500MHz multimode fiber
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks
Resistant to pulls, strains, and impacts during your cable installations and maintenance
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
What's the data transmission speed of this cable?This cable has a maximum data transfer rate of 10Gbps, making it suitable for use with high-speed devices.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | LC |
Connector 2 | ST |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM2 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE, REACH |