- RS Stock No.:
- 193-0177
- Mfr. Part No.:
- SMFIBLCSC10
- Manufacturer:
- StarTech.com
18 In stock for delivery within 2 working days
Added
Price Each
€63.42
(exc. VAT)
€78.01
(inc. VAT)
Units | Per unit |
1 + | €63.42 |
- RS Stock No.:
- 193-0177
- Mfr. Part No.:
- SMFIBLCSC10
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre-Optic Cable, Single Mode, 10m - SMFIBLCSC10
Install this fibre-optic cable from StarTech.com to ensure superior bandwidth and data-transmission performance over gigabit Ethernet and fibre channel networks. It's a single-mode patch cable with a standard connector (SC) and lucent connector (LC) to establish secure and reliable connections. Use it with confidence for all your internet-based applications in settings from homes to schools and offices to industrial facilities.
Promotes workplace safetyThis LC-SC patch cable is housed in a low smoke zero halogen (LSZH) flame-retardant sheath to ensure minimal smoke, toxicity and corrosion in the event of a fire.
Unlimited bandwidth capacitySingle-mode fibre-optic transmissions offer excellent speed over distances and are capable of transmitting data at up to 40 gigabits over hundreds of kilometres without compromising the integrity of the signal.
No buffering or lagsThe speed of a fibre-optic connection ensures that streaming or gaming applications experience no lag or buffering.
Unlimited bandwidth capacitySingle-mode fibre-optic transmissions offer excellent speed over distances and are capable of transmitting data at up to 40 gigabits over hundreds of kilometres without compromising the integrity of the signal.
No buffering or lagsThe speed of a fibre-optic connection ensures that streaming or gaming applications experience no lag or buffering.
• Yellow sheath colour means you can easily identify and distinguish it from other cables• Individually manufacturer tested for guaranteed compatibility and 100% reliability
The SMFIBLCSC10 10m LC to SC Single-Mode Duplex Fiber Cable features 9/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex single-mode applications.
This LC-SC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 9/125 (OS1) Single-Mode Fiber Patch Cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
This LC-SC patch cable is housed in a Low-Smoke, Zero-Halogen flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire – an ideal solution for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
Each Duplex 9/125 (OS1) Single-Mode Fiber Patch Cable is within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability, and is backed by our lifetime warranty.
FAQs
1x LC SM male connector
1x SC SM male connector
OS1 (9/125)
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
Guaranteed reliability
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
1x SC SM male connector
OS1 (9/125)
Low-Smoke, Zero-Halogen cable jacket
Molded connectors
Guaranteed reliability
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
What are the two types of fibre-optic cable?You can get multi-mode and single-mode fibre-optic cables. Single-mode fibre-optic cables carry a single light ray and have faster signal transmission speeds than multi-mode cables.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 10m |
Propagation Mode | Single Mode |
Connector 2 | SC |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Cable Construction | Duplex |
Data Rate | 100Gbps |
Fibre Type | OS1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Standards Met | CE, REACH |