- RS Stock No.:
- 193-0185
- Mfr. Part No.:
- FIBLCLC5
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€34.57
(exc. VAT)
€42.52
(inc. VAT)
Units | Per unit |
1 + | €34.57 |
- RS Stock No.:
- 193-0185
- Mfr. Part No.:
- FIBLCLC5
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, 10Gbps Data Transfer Rate, Multimode Type - FIBLCLC5
Choose this fibre optic cable from StarTech.com to connect networking devices in buildings and factories. Its LSZH jacket helps you meet safety requirements, as it emits no toxic fumes and little smoke if there's a fire. You can use the assembly to patch from a hub to a distribution panel or connect your workstation to a wall outlet.
Features & Benefits
Supports fast EthernetsWith a maximum data transfer rate of 10Gbps, you can rely on this cable in demanding networks.
Suitable for harsh environmentsYou can expose this cable to temperatures between -20°C and +60°C, without compromising its performance.
Suitable for harsh environmentsYou can expose this cable to temperatures between -20°C and +60°C, without compromising its performance.
• Male LC connector on each end for wide compatibility
• Orange sheath colour makes it easy to identify
• Long cable length of 5m, for versatility
• Orange sheath colour makes it easy to identify
• Long cable length of 5m, for versatility
FAQs
Is this cable immune to crosstalk?Yes, which makes it safe to use near other electronic devices without signal loss.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Connector 1 | LC |
Connector 2 | LC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Series | FIBLCLC |
Standards Met | CE, REACH |