- RS Stock No.:
- 193-0196
- Mfr. Part No.:
- J4859C10PKST
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0196
- Mfr. Part No.:
- J4859C10PKST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 1.25Gbps Maximum Data Transfer Rate, 171g Weight - J4859C10PKST
Support clear signal exchange between your devices with this transceiver from StarTech.com. It has an aluminium enclosure that's resistant to corrosion and impact, so you can depend on it for long-lasting use. The unit is designed for commonly use with HP routers and switches and delivers up to 1.25Gbps transfer speeds, so you can be sure of swift data transmission.
Energy efficiencyPower consumption under 1W makes this an energy-saving option.
Durable lifespanA mean time between failures of 3,092,408 hours means the transceiver will deliver a long service life.
Minimal downtimeThis device is hot-swappable so you don't need to shut down your system to install it.
Durable lifespanA mean time between failures of 3,092,408 hours means the transceiver will deliver a long service life.
Minimal downtimeThis device is hot-swappable so you don't need to shut down your system to install it.
Low weight of 171g for easy handling
Wide operating temperature range between 0°C to +70°C for use in harsh environments
Wide operating temperature range between 0°C to +70°C for use in harsh environments
FAQs
100% compatibility with HP J4859C guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Low power consumption of less than 1 W
Hot-swappable with fiber-optic modules
Applications
Use in Gigabit Ethernet and Fiber Channel applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication/Data communication
StarTech.com SFP modules are backed by a lifetime warranty
Low power consumption of less than 1 W
Hot-swappable with fiber-optic modules
Applications
Use in Gigabit Ethernet and Fiber Channel applications
Ideal solution for data applications requiring high speed data transmission
Broadband systems
Telecommunication/Data communication
What size is this unit?Compact dimensions of 57 (L) x 14 (W) x 13mm (H) take up minimal space in busy systems.
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 1.25Gbps |
Compatible Brands | HP |
Network Speed | 1000Mbit/s |
Maximum Transfer Distance | 10km |
Fibre Operating Mode | Full Duplex |
Connection Port | SFP |