- RS Stock No.:
- 193-0243
- Mfr. Part No.:
- SVUSBVGA10
- Manufacturer:
- StarTech.com
17 In stock for delivery within 2 working days
Added
Price Each
€19.93
(exc. VAT)
€24.51
(inc. VAT)
Units | Per unit |
1 + | €19.93 |
- RS Stock No.:
- 193-0243
- Mfr. Part No.:
- SVUSBVGA10
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
StarTech.com Ultra-Thin USB VGA 2-in-1 KVM Cable, 3m - SVUSBVGA10
This 2-in-1 cable from StarTech.com is specifically designed for use with keyboard, video and mouse (KVM) switches. It lets you transmit images and video from a visual graphics array (VGA) port on the switch to compatible monitor screens. As the cable helps to reduce tangles and optimise cable management efficiency, it's a practical choice for use in your server racks and cabinets.
Easy identificationThe connectors on this adapter are colour-coded (black and blue) for easy identification. This makes it easy to use and saves you time on installation.
Clear signalsThis cable is constructed of mini coaxial wires for excellent picture clarity that isn't affected by electromagnetic interference (EMI).
Audio supportThis component has an extra universal serial bus (USB) connector that you can use to deliver high-quality audio for added functionality.
Clear signalsThis cable is constructed of mini coaxial wires for excellent picture clarity that isn't affected by electromagnetic interference (EMI).
Audio supportThis component has an extra universal serial bus (USB) connector that you can use to deliver high-quality audio for added functionality.
Allows for file transfer between KVM and personal computers (PCs) for versatility Light weight of 255g for easy handling Polyvinyl chloride (PVC) housing material for impact and wear resistance
The SVUSBVGA10 10-foot 2-in-1 USB KVM cable is specifically designed to work with any of our VGA USB KVM switches, helping to reduce tangles while maintaining excellent connectivity and performance.
To reduce clutter and optimize cable management efficiency, this professional grade USB KVM cable features an ultra-thin design that combines VGA and USB connectors into a single cable, making it ideal for connecting KVM switches inside a cabinet.
This high-performance 2-in-1 cable provides excellent video quality even for applications requiring high resolution performance.
To reduce clutter and optimize cable management efficiency, this professional grade USB KVM cable features an ultra-thin design that combines VGA and USB connectors into a single cable, making it ideal for connecting KVM switches inside a cabinet.
This high-performance 2-in-1 cable provides excellent video quality even for applications requiring high resolution performance.
FAQs
Connectors are colour coded to PC99 specifications for easy installation
Single cable design sends VGA video and USB keyboard and mouse signals to the host PC from the KVM switch
Video cable is constructed of mini-coax wire for excellent picture clarity
Allows for file transfer between KVM and PC
Unique 2-in-1 cable design minimizes the number of cables required
High Quality cable design ensures full USB 2.0 speed and functionality
Applications
Mounting your standard rack mountable equipment into a server rack or cabinet
Single cable design sends VGA video and USB keyboard and mouse signals to the host PC from the KVM switch
Video cable is constructed of mini-coax wire for excellent picture clarity
Allows for file transfer between KVM and PC
Unique 2-in-1 cable design minimizes the number of cables required
High Quality cable design ensures full USB 2.0 speed and functionality
Applications
Mounting your standard rack mountable equipment into a server rack or cabinet
What happens if I plug the connectors wrongly?It's important to avoid plugging the connectors in the wrong configuration. This is called reverse KVM and may damage both ports.
Specifications
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | USB A; VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Length | 3m |