- RS Stock No.:
- 193-2809
- Mfr. Part No.:
- PCI1P_LP
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2809
- Mfr. Part No.:
- PCI1P_LP
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Compatible with low profile systems
Supports EPP, ECP, SPP and BPP
IRQ sharing eliminates conflicts between multiple cards
Data transfer rates of up to 1.5 Mbps
Easy plug and play installation
Installation scripts available for Linux RedHat 7.2, SuSE 7.3 and Mandrake 8.2
Standard and low profile bracket included allowing install into almost any system
Up to 3 times faster than legacy ISA or on-board parallel ports providing fast and reliable parallel communication
Supports SPP, EPP, ECP and BPP communication modes for maximum compatibility with your parallel peripherals
Applications
Connects any parallel peripheral including printers, scanners, CD-R/RWs, Zip® drives, and memory card readers
Supports EPP, ECP, SPP and BPP
IRQ sharing eliminates conflicts between multiple cards
Data transfer rates of up to 1.5 Mbps
Easy plug and play installation
Installation scripts available for Linux RedHat 7.2, SuSE 7.3 and Mandrake 8.2
Standard and low profile bracket included allowing install into almost any system
Up to 3 times faster than legacy ISA or on-board parallel ports providing fast and reliable parallel communication
Supports SPP, EPP, ECP and BPP communication modes for maximum compatibility with your parallel peripherals
Applications
Connects any parallel peripheral including printers, scanners, CD-R/RWs, Zip® drives, and memory card readers
Chipset Manufacturer
ASIX
Chipset Model
MCS9805CV
Specifications
Attribute | Value |
---|---|
Communication Interface | Parallel |
Number of Ports | 1 |
Maximum Baud Rate | 1.5Mbit/s |