- RS Stock No.:
- 196-3868
- Mfr. Part No.:
- RUSBLTMM2MBR
- Manufacturer:
- StarTech.com
4 Within 1 working day(s) (IE stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€29.11
(exc. VAT)
€35.81
(inc. VAT)
Units | Per unit |
1 + | €29.11 |
- RS Stock No.:
- 196-3868
- Mfr. Part No.:
- RUSBLTMM2MBR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.coms 2m USB to Angled Lightning Connector – RUSBLTMM2MBR
StarTech's highly versatile lightning cable provides reliable power for charging your Apple devices as well as syncing them. It connects to your iPhone X or iPad Air via the male lightning connection point, then simply connect the male USB A end into a compatible female port to allow your device to charge or sync instantly.
Right Angled Connector
The Lightning connector is positioned at a right angle, which means reduced stress and damage to the most vulnerable part of the cable. This is especially useful when constantly connecting and disconnecting ports is a daily occurrence. The right angle also provides a subtle way of keeping the wire out the way when texting or browsing the internet. This more naturally fitting connection will provide enhanced longevity for this great StarTech product.
Kevlar Protected
As well as the right-angled connection point, this sync cable is reinforced with Kevlar aramid fibre to further protect the cable from constant bending and twisting. This allows the cable to flex without overstretching.
Cable Build
Being a StarTech product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. The syncwire cable shield is a braided Aluminium-Mylar Foil and the jacket is made from softer and more flexible TPE.
StarTech.com have thought of everything through not only adding a metal shield to surround the circuit board for further protection, but also designers have integrated protection against electromagnetic interference to allow devices (iPhone, iPad etc.) to charge without interference.
This solid construction combined together can withstand over 10,000 bend cycles at 180-degree angle, creating superb strain relief over a long period.
Go Green
With the very best protection in place, users wont need to worry about replacing the cable anytime soon. For climate conscious customers, this reduces landfill as youre not replacing cables as often.
MFi Certified
StarTech.com have gone to the length of making this cable Apple MFi certified, which means this product will work with all Apple products sporting a lightning connection.
Features and Benefits
• Plug-and-play
• Lightning connector is reversible
• Low profile for great portability
• Charges and syncs Apple devices
• Kevlar reinforced
• Male USB A port
• Right-angled male Apple Lightning connector
• Black finish
• MFi certified
• 2m cable length
• 480Mbps max transfer speed
• Aluminum-mylar foil with braided shielding
• TPE jacket
· Metal guard protecting circuit board
· Shielded against EMI (Electromagnetic Interference)
· Long lasting
• Lightning connector is reversible
• Low profile for great portability
• Charges and syncs Apple devices
• Kevlar reinforced
• Male USB A port
• Right-angled male Apple Lightning connector
• Black finish
• MFi certified
• 2m cable length
• 480Mbps max transfer speed
• Aluminum-mylar foil with braided shielding
• TPE jacket
· Metal guard protecting circuit board
· Shielded against EMI (Electromagnetic Interference)
· Long lasting
What are the applications for this Lightning cable?
• Perfect charger for your IOS gadgets in the car, requires a USB port
• Sync your iPhone, iPod touch, or iPad to any computer
• Suitable charger for Airpods
· Use your phone as normal, in portrait or landscape, without worrying about the cable getting in the way
• Sync your iPhone, iPod touch, or iPad to any computer
• Suitable charger for Airpods
· Use your phone as normal, in portrait or landscape, without worrying about the cable getting in the way
How long are lightning cables?
Lightning cables can be made to be longer than 10ft. However, longer cables means slower charge times because theres higher resistance in a longer cable.
What does MFi certified mean?
MFi certified stands for Made for iPhone/iPad/iPod. The cirtification shows that the cable reaches the high standard Apple set for third party makers. Users can be sure that these products are safe to use.
What's in the box?
• 1x USB A to right-angle Lightning cable, 2m
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | USB A |
Connector 2 | Lightning |
USB Cable Type | Rugged USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE, REACH |