- RS Stock No.:
- 196-3841
- Mfr. Part No.:
- MPO12PL1M
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3841
- Mfr. Part No.:
- MPO12PL1M
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Fibre Optic Cable, Plenum Rated Fire Behaviour, 1m Length - MPO12PL1M
Use this fibre optic cable from StarTech.com to achieve high-performance communication between devices. It features widely-used MPO/MTP heads that terminate connectors A and B for easy pairing with commonly used appliances. A length of 1m makes it a handy choice for making short-range connections without cable clutter.
Features & Benefits
EfficientThe MTP connector uses 12 fibres to outperform the efficiency of SC alternatives.
Plenum-rated coatingThe cable is insulated with a combustion-resistant plenum coating that has low smoke and flame characteristics in the event of a fire.
VersatileMake connections with an array of equipment, from routers, media converters and hubs to switches and patch panels.
Plenum-rated coatingThe cable is insulated with a combustion-resistant plenum coating that has low smoke and flame characteristics in the event of a fire.
VersatileMake connections with an array of equipment, from routers, media converters and hubs to switches and patch panels.
• OM3 fibre classification gives 10 gigabit Ethernet capabilities for fast performance
• Multimode design suits signal transmission over short distances
• Multimode design suits signal transmission over short distances
FAQs
What dimensions does this cable have?The dimensions of this unit are 100 (L) x 1.4 (W) x 0.7cm (H) to use minimal workstation space.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | MPO |
Connector 2 | MPO |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Aqua |
Data Rate | 40Gbps |
Fibre Type | OM3 |
Fire Behaviour | Plenum Rated |
Series | MPO |
Standards Met | CE, REACH |