- RS Stock No.:
- 197-5244
- Mfr. Part No.:
- SFPGE10KT4R3
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€345.52
(exc. VAT)
€424.99
(inc. VAT)
Units | Per unit |
1 - 9 | €345.52 |
10 - 19 | €293.69 |
20 + | €259.14 |
- RS Stock No.:
- 197-5244
- Mfr. Part No.:
- SFPGE10KT4R3
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, Hot Swappable, 1Gbps Maximum Data Transfer Rate - SFPGE10KT4R3
Connect your devices to a fibre-optic network using this transceiver from StarTech.com. With a maximum transfer distance of 10km, it's a good choice for long-range setups in places like campuses and factories. It's designed for use with Juniper brand equipment and has an LC connection port for easy configuration with a media converter, network switch or server.
Upgrade existing infrastructureThis transceiver module sends and receives over a single strand of fibre-optic cable instead of two, increasing bandwidth on your network.
Energy efficiencyMaximum power consumption of 1.3W saves on energy use.
Full duplex operationBi-directional data transfer speeds up transmission for a fast network.
Energy efficiencyMaximum power consumption of 1.3W saves on energy use.
Full duplex operationBi-directional data transfer speeds up transmission for a fast network.
Hot-swappable to minimise disruptions in the event of network maintenance
1GbE connectivity for reliable operation even when dealing with multiple complex tasks
1GbE connectivity for reliable operation even when dealing with multiple complex tasks
The Startech SFPGE10KT4R3 is a Juniper SFPP-10GE-LRM compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000Base-BX10D compliant networks, with a maximum distance of up to 10 km (43.5 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
Does this component have DDM?Yes, for quick troubleshooting, you can monitor the status of this device using most SNMP network management tools.
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 10000m |
Compatible Brands | Juniper |
Fibre Type | Single Mode |
Connection Port | LC |
Fibre Operating Mode | Full Duplex |
Maximum Data Transfer Rate | 10000Mbps |