- RS Stock No.:
- 197-5447
- Mfr. Part No.:
- N6PATCH100GR
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 197-5447
- Mfr. Part No.:
- N6PATCH100GR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Grey Cat 6 Ethernet Cable, Male RJ45, 30.5m - N6PATCH100GR
Use this StarTech.com grey Cat 6 (category 6) Ethernet cable with unshielded twisted-pair wiring for reliable and uninterrupted gigabit network connectivity. The pre-terminated lead securely connects your electronic devices to internet infrastructures and delivers excellent data transfer speeds. It's ideal for commercial and home networks and is compatible with all your gaming and computing equipment.
Features & Benefits
PVC sheathThe cable's durable PVC (polyvinyl chloride) sheath is robust and durable. It insulates and protects the internal wiring by preventing bending and fraying.
Long reachA length of 30.5m means you should have no difficulty reaching equipment located far from the internet connection point.
Gold-plated RJ45 connectorsThe gold-plated RJ45 (registered jack) connectors deliver superior conductivity to eliminate signal loss and ensure the relay of uninterrupted data to devices.
Long reachA length of 30.5m means you should have no difficulty reaching equipment located far from the internet connection point.
Gold-plated RJ45 connectorsThe gold-plated RJ45 (registered jack) connectors deliver superior conductivity to eliminate signal loss and ensure the relay of uninterrupted data to devices.
• High-performance ethernet cable with 100% copper wiring for error-free multi-gigabit connections• 24 AWG (American Wire Gauge) stranded copper conductors support up to 100W for Power over Ethernet (PoE) devices like Voice over Internet Protocol (VoIP) phone and security systems
StarTech Cat6 patch cable with snag less RJ45 connectors meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable features a durable grey PVC jacket that enables to colour code network cable runs as needed. It extend the reach of Gigabit network devices by 100 ft. RJ45 connectors deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
FAQs
RJ45 connector clip protectors.
Keeps Near End Crosstalk (NEXT)
well within acceptable limits.
High quality 24 AWG copper wire.
ETL Verified.
Moulded strain relief prevents the cable from being bent at sharp
angles at the RJ45 connector.
Keeps Near End Crosstalk (NEXT)
well within acceptable limits.
High quality 24 AWG copper wire.
ETL Verified.
Moulded strain relief prevents the cable from being bent at sharp
angles at the RJ45 connector.
Does this Ethernet cable have strain relief?This StarTech.com Cat 6 Ethernet cable comes with moulded strain relief to prevent the cable from being bent at sharp angles at the RJ45 connector.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 30m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Fire Behaviour | CMG Rated |
Cable Shape | Snagless |