- RS Stock No.:
- 197-5212
- Mfr. Part No.:
- HB30A10AME
- Manufacturer:
- StarTech.com
19 In stock for delivery within 2 working days
Added
Price Each
€295.19
(exc. VAT)
€363.08
(inc. VAT)
Units | Per unit |
1 - 24 | €295.19 |
25 - 39 | €280.44 |
40 + | €274.53 |
- RS Stock No.:
- 197-5212
- Mfr. Part No.:
- HB30A10AME
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com USB Hub, ESD-Protected, 7 to 24V DC Terminal Block Input Range - HB30A10AME
Expand your computer network with this StarTech.com USB hub. By linking its host cable to your device's USB 3.0 port, you can connect up to 10 peripheral components using the unit's built-in terminals. This product even comes with a pair of DIN-rail brackets to allow for a simple and speedy setup. You'll find hubs just like this in conference rooms, repair labs and office workstations.
Features & Benefits
Highly reliableA mean time between failures of 126,106 hours means you can be sure of long-term performance.
Rapid data transmissionThanks to a maximum transfer rate of 5Gbps, you can transmit information in no time.
Rapid data transmissionThanks to a maximum transfer rate of 5Gbps, you can transmit information in no time.
• Green LED indicator for easy status monitoring
• 0°C to +70°C operating temperature range for use in challenging conditions
• 0°C to +70°C operating temperature range for use in challenging conditions
FAQs
Can I use this unit in humid environments?Yes. A maximum operating humidity of 95% RH means it can function in areas with high levels of non-condensing water vapour.
Whats in the box?
• 1x USB powered hub with 10x separate ports
• 1x 1.8m length AC power adapter
• USB-B to USB 3.0 cable
• 2x DIN mount rails
• 1x 1.8m length AC power adapter
• USB-B to USB 3.0 cable
• 2x DIN mount rails
Backed by a two year StarTech warranty and free lifetime technical support.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 10 |
USB Standard | USB 3.0 |
USB Connection Type | USB A, USB B |
Power Source | AC Adapter |
Network Connection Type | USB |
Dimensions | 190 x 295 x 70mm |
Depth | 295mm |
Height | 70mm |
Width | 190mm |
- RS Stock No.:
- 197-5212
- Mfr. Part No.:
- HB30A10AME
- Manufacturer:
- StarTech.com