- RS Stock No.:
- 197-5226
- Mfr. Part No.:
- EG3D0000086-ST
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5226
- Mfr. Part No.:
- EG3D0000086-ST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 850Nm Wavelength, 1000Mbps Maximum Data Transfer Rate - EG3D0000086-ST
Are you looking for a way to expand the coverage of your 1000Base-SX-compliant network? Rely on this multimode fibre transceiver from StarTech.com to upgrade your Citrix routers and switches. It features a data transfer rate of up to 1000Mbps, for fast uploads and downloads. Thanks to the Digital Diagnostics Monitoring feature, you'll also be able to identify issues in real-time to support timely maintenance.
Features & Benefits
Increase your network's distanceThe module delivers 1GbE of connectivity up to 550m away, so is ideal for connecting devices throughout your building.
Minimal disruptions for reliable performanceEnjoy long-lasting performance with minimal downtime thanks to a long mean time between failures of 629 million hours.
Minimal disruptions for reliable performanceEnjoy long-lasting performance with minimal downtime thanks to a long mean time between failures of 629 million hours.
Standard LC connection for easy installation into your existing setup
Low power consumption for energy efficiency
Low power consumption for energy efficiency
FAQs
What's multimode optical fibre?Multimode fibre optics carry multiple light rays simultaneously to efficiently transmit information across short distances.
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 550m |
Maximum Data Transfer Rate | 10000Mbps |
Fibre Operating Mode | Full Duplex |
Network Speed | 1000Mbit/s |
Connection Port | LC |
Fibre Type | Multi Mode |
- RS Stock No.:
- 197-5226
- Mfr. Part No.:
- EG3D0000086-ST
- Manufacturer:
- StarTech.com