- RS Stock No.:
- 197-5229
- Mfr. Part No.:
- EW3P0000557-ST
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 197-5229
- Mfr. Part No.:
- EW3P0000557-ST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Multimode Transceiver Module, 10Gbps Data Transfer Rate, 300m Transfer Distance - EW3P0000557-ST
Use this transceiver module from StarTech.com to support connectivity across your network. It delivers a 10Gbps maximum transfer rate over a distance of up to 300m, making it suitable for office environments. Because the LC connection port takes up half the space of an SC connector housing, this unit is a favourable choice in setups with limited space.
Highly compatibleThe transceiver is designed and tested to work on Citrix switches and routers. MSA-compliant switches from Ubiquiti, D-Link, Netgear, Supermicro and TP-Link are also compatible for greater supplier choice.
Hot-swapping possibleFor ease of maintenance, this transceiver allows for hot-swapping of replacement parts for minimal disruption to your network operations and lets you continue to work while upgrades are made.
Hot-swapping possibleFor ease of maintenance, this transceiver allows for hot-swapping of replacement parts for minimal disruption to your network operations and lets you continue to work while upgrades are made.
Power consumption of less than 1.3W makes this an energy-efficient choice
Mean time between failures of over 498 million hours indicates reliability
Digital diagnostics monitoring simplifies troubleshooting
Multimode fibre type provides high speed and bandwidth for an efficient network
Mean time between failures of over 498 million hours indicates reliability
Digital diagnostics monitoring simplifies troubleshooting
Multimode fibre type provides high speed and bandwidth for an efficient network
The Startech EW3P0000557-ST is a Citrix EW3P0000557-ST compatible fiber transceiver module that has been designed, programmed and tested to work with Citrix brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable for 1000Base-SX compliant networks with a maximum distance of up to 550 m. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
What does a transceiver do?A transceiver is an electronic device that receives and transmits signals. They're typically used in wireless communications. In this case, the unit extends the reach of your wireless internet connection.
Specifications
Attribute | Value |
---|---|
Connection Port | LC |
Fibre Type | Multi Mode |
Maximum Data Transfer Rate | 10000Mbps |
Maximum Transfer Distance | 300m |
Fibre Operating Mode | Full Duplex |