- RS Stock No.:
- 197-5230
- Mfr. Part No.:
- JD092B-ST
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€262.29
(exc. VAT)
€322.62
(inc. VAT)
Units | Per unit |
1 - 9 | €262.29 |
10 - 19 | €196.72 |
20 + | €170.49 |
- RS Stock No.:
- 197-5230
- Mfr. Part No.:
- JD092B-ST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 1310nm Wavelength, 300m Maximum Transfer Distance - JD092B-ST
Looking for a compact communication tool to send and receive data signals on your network devices? Choose this transceiver from StarTech.com. Thanks to dimensions of 1.4 (L) x 5.8 (W) x 1.4cm (H), you can install this unit in setups with limited space. You'll find it commonly used in data banks and security systems.
Speedy data transmissionThe unit supports transfer speeds up to 10.31Gbps, so you can send and receive large data packets in a short time.
Long-lasting performanceA mean time between failures of almost 500 million hours means you can expect reliable long-term performance.
Energy efficiencyThe transceiver consumes less than 1.3W of power, so it's an energy-saving communication tool.
Long-lasting performanceA mean time between failures of almost 500 million hours means you can expect reliable long-term performance.
Energy efficiencyThe transceiver consumes less than 1.3W of power, so it's an energy-saving communication tool.
Compatible with HP devices and MSA-compliant switches for versatility
Maximum transfer distance of 300m for long-range transmission
Maximum transfer distance of 300m for long-range transmission
The Startech JD092B-ST is a HP JD092B compatible fiber transceiver module that has been designed, programmed and tested to work with HP brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable for 10GBase-LRM compliant networks with a maximum distance of up to 200 m. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
What connector type does this transceiver have?This transceiver has an LC connection port, which is useful for making fast links in high-density applications.
Specifications
Attribute | Value |
---|---|
Compatible Brands | HP |
Fibre Type | Multi Mode |
Maximum Transfer Distance | 200m |
Connection Port | LC |
Maximum Data Transfer Rate | 10000Mbps |
- RS Stock No.:
- 197-5230
- Mfr. Part No.:
- JD092B-ST
- Manufacturer:
- StarTech.com