- RS Stock No.:
- 197-5237
- Mfr. Part No.:
- J9151E-ST
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5237
- Mfr. Part No.:
- J9151E-ST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 10Gbps Maximum Data Transfer Rate, 10km Maximum Transfer Distance - J9151E-ST
Transmit data using fibre optical signals with this transceiver from StarTech.com. It has an LC connector that firmly attaches cables to your equipment via a latch and won't shake loose, even in vibration-prone systems. As it's a single-mode fibre type, you can depend on it for the long-range transmission of clear signals in telecommunication applications.
Features & Benefits
Wide coverageThanks to a maximum transfer distance of 10km, the transceiver's suitable for long-distance applications.
Maximum durabilityThanks to a mean time between failures of 1,386,624,697 hours, you can depend on it for long-lasting use.
Energy efficiencyLow power consumption of less than 1.3W means it's an energy-saving device.
Maximum durabilityThanks to a mean time between failures of 1,386,624,697 hours, you can depend on it for long-lasting use.
Energy efficiencyLow power consumption of less than 1.3W means it's an energy-saving device.
Wide operating temperature range between 0°C and +70°C for use in harsh conditions
Hot-swappable design for easy replacement of parts during maintenance
Hot-swappable design for easy replacement of parts during maintenance
FAQs
Can I use this component with Cisco switches?No, it's designed for use with HP switches for easy installation, configuration and use.
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 10000m |
Maximum Data Transfer Rate | 10000Mbps |
Fibre Operating Mode | Full Duplex |
Connection Port | LC |
Compatible Brands | HP |
Fibre Type | Single Mode |