- RS Stock No.:
- 197-5245
- Mfr. Part No.:
- SFP1GELHST
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€187.60
(exc. VAT)
€230.75
(inc. VAT)
Units | Per unit |
1 + | €187.60 |
- RS Stock No.:
- 197-5245
- Mfr. Part No.:
- SFP1GELHST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Startech SFP1GELHST is a Juniper SFP-FE20KT13R15 compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000Base-ZX compliant networks, with a maximum distance of up to 80 km (49.7 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
Specifications
Attribute | Value |
---|---|
Connection Port | LC |
Maximum Data Transfer Rate | 10000Mbps |
Maximum Transfer Distance | 80000m |
Fibre Type | Single Mode |
Compatible Brands | Juniper |