- RS Stock No.:
- 197-5249
- Mfr. Part No.:
- CTPSFP1GELXS
- Manufacturer:
- StarTech.com
- RS Stock No.:
- 197-5249
- Mfr. Part No.:
- CTPSFP1GELXS
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Juniper-Compatible SFP Transceiver Module, 1Gbps, 10,000m Transfer Distance - CTPSFP1GELXS
Use this LC (lucent connector) single-mode transceiver module from StarTech.com to transmit data quickly and reliably. The unit has a very high maximum data transfer rate of 1Gbps (gigabits per second), so it's a high-performing choice for busy commercial environments. Its full-duplex fibre operating mode means transmission and reception of data signals can occur simultaneously, which further supports speedy data transfer.
Fibre-optic compositionThis transceiver is made of fibre-optic materials, so it's immune to electromagnetic interference. This means you can be confident of reliable, uninterrupted signal transmission.
Low power consumptionThis transceiver consumes less than 1.3W of electrical power, so it's energy efficient.
Low power consumptionThis transceiver consumes less than 1.3W of electrical power, so it's energy efficient.
Single-mode fibre type transmits single light signals, for precise and unlimited bandwidth Compact dimensions of 12 (height) x 65 (length) x 14mm (width) for simple installation in small spaces Maximum transfer distance of 10,000m for clear signals over a long range Low weight of 72g for easy handling
The Startech CTPSFP1GELXS is a Juniper CTP-SFP-1GE-LX compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000Base-LX compliant networks. It has a maximum distance of up to 10 km (6.2 mi).
FAQs
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.3 W
Consumes very low power less than 1.3 W
What does hot-swappable mean?Hot-swappable devices like this one can be safely removed or installed without the need to turn off the host computer. This makes them convenient to use without incurring downtime.
Specifications
Attribute | Value |
---|---|
Compatible Brands | Juniper |
Fibre Type | Single Mode |
Maximum Transfer Distance | 10000m |
Maximum Data Transfer Rate | 1000Mbps |
Fibre Operating Mode | Full Duplex |
Connection Port | LC |