- RS Stock No.:
- 197-5250
- Mfr. Part No.:
- CTPSFP1GESXS
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 02-09-2024, delivery within 2 working days
Added
Price Each
€54.44
(exc. VAT)
€66.96
(inc. VAT)
Units | Per unit |
1 - 9 | €54.44 |
10 - 19 | €40.84 |
20 + | €38.11 |
- RS Stock No.:
- 197-5250
- Mfr. Part No.:
- CTPSFP1GESXS
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, 850Nm Wavelength, 1000Mbps Maximum Data Transfer Rate - CTPSFP1GESXS
Use this transceiver from StarTech.com to transfer data signals over fibre optic networks. It features an SFP slot plug and an LC connector to ensure a secure and flexible connection to compatible equipment. Thanks to a maximum transfer distance of 550m, you can depend on it for long-range data transmission.
Features & Benefits
Rugged constructionThis device is made of steel that's corrosion-resistant, so it's an ideal choice for use in harsh environments.
Low weightAs it has a light weight of 72g, it's easy to handle during installation.
Reliably long lifespanA mean time between failures of 53,972,659 hours mean this is a long-lasting option.
Low weightAs it has a light weight of 72g, it's easy to handle during installation.
Reliably long lifespanA mean time between failures of 53,972,659 hours mean this is a long-lasting option.
Compatible with Juniper brand switches and routers
Compact dimensions of 65 (L) x 14mm (W) x 12 (H) for use in restricted enclosures
Compact dimensions of 65 (L) x 14mm (W) x 12 (H) for use in restricted enclosures
FAQs
What's a multimode transceiver?It's a device that uses multiple light rays to support the clear transmission of multiple data signals over a short distance.
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 1000Mbps |
Fibre Type | Multi Mode |
Compatible Brands | Juniper |
Connection Port | LC |
Maximum Transfer Distance | 550m |
Fibre Operating Mode | Full Duplex |