- RS Stock No.:
- 197-5442
- Mfr. Part No.:
- UMUSBOTG8IN
- Manufacturer:
- StarTech.com
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€3.81
(exc. VAT)
€4.69
(inc. VAT)
Units | Per unit |
1 + | €3.81 |
- RS Stock No.:
- 197-5442
- Mfr. Part No.:
- UMUSBOTG8IN
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Cable, Micro to Mini USB Male B Connectors, Straight Connectors - UMUSBOTG8IN
If you and your tech are frequently on the move, pack this USB cable from StarTech.com. Both ends have male USB B connectors – one's a micro and the other's a mini, making it ideal for transferring data between two portable devices, like a phone and tablet. As it's just 200mm long, the cable's easy to coil up and stick in your bag or pocket.
Features & Benefits
Ready to usePlug-and-play technology means there's no faffing around with software or firmware installations.
Handy versatilityThe component also lets you link phones and tablets with game controllers or consoles.
Handy versatilityThe component also lets you link phones and tablets with game controllers or consoles.
• Aluminium-Mylar foil with braid protects the cable's performance by shrugging off electromagnetic interference
• Robust PVC jacket withstands damage caused by bumps, scrapes and frequent handling
• Robust PVC jacket withstands damage caused by bumps, scrapes and frequent handling
FAQs
Is a USB connection faster than a wireless one?Yes, the average WiFi connection transfers data at slower rates than a dedicated USB connection.
Specifications
Attribute | Value |
---|---|
Length | 200mm |
Connector 1 | Micro USB B |
Connector 2 | Mini USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE, REACH, RoHS |
- RS Stock No.:
- 197-5442
- Mfr. Part No.:
- UMUSBOTG8IN
- Manufacturer:
- StarTech.com