- RS Stock No.:
- 197-5445
- Mfr. Part No.:
- USB3LINK
- Manufacturer:
- StarTech.com
10 In stock for delivery within 2 working days
Added
Price Each
€59.30
(exc. VAT)
€72.94
(inc. VAT)
Units | Per unit |
1 + | €59.30 |
- RS Stock No.:
- 197-5445
- Mfr. Part No.:
- USB3LINK
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.coms 3.0 USB A to USB A 1.9m Cable - USB3LINK
StarTech's SuperSpeed USB A to USB A connector transfers data, power, and video across your devices efficiently and with ease. Its perfect for computer to computer transfers. At 1.9m, place your gadgets where they're most convenient to you or connect your computer with peripheral devices located nearby.
Super Speedy Transfer Rates
Achieve 5Gbps of data transfer speeds with this expertly designed 3.1 cable. For compatible and USB 3.1 ready devices, the cable offers faster power transfer to your peripherals too.
This adapter speed is excellent for users whove upgraded to a newer laptop and want their original files and settings transferred across. Continue to save time with the plug-and-play feature and benefit from the necessary software being stored in the cable itself. The USB adapter is ready to go with no CD or download required.
Compatible with Mac and PC
StarTech.com realise that not everyone works with one system and so made the type A cable compatible for all users, whether you use a Mac or PC. This is great if your transferring files via several combinations: PC to Mac, Mac to PC, PC to PC, or Mac to Mac.
Whats even better is that the USB A adapter is compatible with Windows Easy Transfer software. Users can migrate to newer versions of windows without fearing complicated processes or incompatibilities. The PCLinq software stored in the USB cable enables file transfer in any direction with any compatible OS.
Great Practical Length
StarTech have designed this USB cable with 1.9m cord length to allow users to overcome typical distance restrictions with a 1m cable. This, while still providing full charging power.
Features and Benefits
• Cross OS compatibility
• 2x 3.0 USB type-A connectors
• Maximum data transfer rate of 5Gbps
• 1.9m length cable
• PCLinq software stored inside
• Compatible with Windows Easy Transfer migrating software
• No CD or download required
• 2x 3.0 USB type-A connectors
• Maximum data transfer rate of 5Gbps
• 1.9m length cable
• PCLinq software stored inside
• Compatible with Windows Easy Transfer migrating software
• No CD or download required
What are the applications for this cable?
This StarTech.com adapter is great for migrating computers, be it across Mac, PC, or both. Its the perfect solution for quick transfer of photos, videos, documents, and other files. Its compatible with the latest Mac and Windows software which makes it perfect if users are upgrading their equipment.
What can I use a USB A male to male USB cable for?
USB male A to A connections are used for transferring data such as videos, documents, photos, and audio.
What is a USB A to A cable?
A USB A to A is a cable that transfers data between two USB type A ports. Many computers have a USB A port which makes it the most common port type.
How to identify USB 3.0 cables?
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
How long can a 3.0 cable be?
USB 3.0 cables have a maximum length of 15m. Beyond the typical 3m limit for 3.0 cables, active cabling is required.
Whats in the box?
• 1x 3.0 USB A to USB A 1.9m Cable
Specifications
Attribute | Value |
---|---|
Length | 1.9m |
Connector 1 | USB A |
Connector 2 | USB A |
USB Cable Type | USB Cable |
USB Version | USB 3.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE, C-Tick, FCC, RoHS Compliant, REACH Compliant |
- RS Stock No.:
- 197-5445
- Mfr. Part No.:
- USB3LINK
- Manufacturer:
- StarTech.com