- RS Stock No.:
- 197-5468
- Mfr. Part No.:
- SAT32MSATPEX
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5468
- Mfr. Part No.:
- SAT32MSATPEX
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Hard Drive Accessory, mSATA to SATA Adapter Type, 1 Drive Supported - SAT32MSATPEX
For increased speed in your desktop computer, use this hard drive accessory from StarTech.com. When attached to a SATA port, it adapts the terminal, so you can connect an mSATA SSD for a faster boot time and enhanced system performance. The adapter fits easily into any desktop expansion slot and supports PCI and PCIe for greater functionality.
Features & Benefits
Mounting versatilityThe unit comes conveniently supplied with two mounting brackets – a full-profile and a low-profile option.
DurabilityA maximum operating temperature of +50°C makes it suitable for industrial use.
Rapid data transferThe device is capable of transmitting at a high speed of 6Gbps.
DurabilityA maximum operating temperature of +50°C makes it suitable for industrial use.
Rapid data transferThe device is capable of transmitting at a high speed of 6Gbps.
• 95% RH maximum operating humidity for use in areas with high levels of water vapour
• 125g weight minimises strain on equipment
• Screws included for hassle-free installation
• 125g weight minimises strain on equipment
• Screws included for hassle-free installation
FAQs
What size is this unit?It has compact dimensions of 620 (H) x 120 (L) x 18mm (W).
Specifications
Attribute | Value |
---|---|
Type | mSATA to SATA Adapter |
Supported Form Factor | SATA |
Dimensions | 16.4 x 13.1 x 3.3cm |
Number of Drives Supported | 1 |