- RS Stock No.:
- 197-5473
- Mfr. Part No.:
- HDDSLEV25
- Manufacturer:
- StarTech.com
17 In stock for delivery within 2 working days
Price Each
€4.71
(exc. VAT)
€5.79
(inc. VAT)
Units | Per unit |
1 + | €4.71 |
- RS Stock No.:
- 197-5473
- Mfr. Part No.:
- HDDSLEV25
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com 2.5" Hard Drive Protector Sleeve, 105 (L) x 73 (W) - HDDSLEV25
Protect your hard drive from shocks and impact with this protector sleeve from StarTech.com. It's a versatile choice that fits both integrated drive electronics (IDE) and serial advanced technology attachment (SATA) 2.5-inch drives and it features a handy tip cover that shields these devices during transportation. Use it as a reliable way to safeguard your storage device when it's not in use.
Features & Benefits
Robust yet flexible constructionThe protective cover is made of silicone material that's durable while being flexible enough to stretch to accommodate hard drives.
Effective ventilationVentilation holes on the top of the unit ensure effective heat dissipation.
Lightweight and portableThis component weighs just 27g, so it's easy to handle and carry.
Effective ventilationVentilation holes on the top of the unit ensure effective heat dissipation.
Lightweight and portableThis component weighs just 27g, so it's easy to handle and carry.
Applications
• Wide operating temperature range of +5°C to +80°C for use in harsh industrial environments• Easy tool-free installation saves time and effort
StarTech silicone hard drive protector sleeve provides a layer of sturdy protection against potential shock/impact damage for your uninstalled 2.5in hard drives. The hard drive protector features a durable silicon design and a ventilation hole in the top for enhanced heat dissipation.
FAQs
• 2.5 in Hard Drive Protector Sleeve
How do I clean this protective sleeve?You can clean this component using a soft brush and mild cleaning agent. Gently brush off dust with the brush and make sure the material is completely dry before you re-insert a hard drive.
Attribute | Value |
---|---|
Type | Hard Drive Protector Sleeve |
Supported Form Factor | 2.5 in |
Dimensions | 4.1 x 2.9 x 0.2in |
Number of Drives Supported | 1 |
- RS Stock No.:
- 197-5473
- Mfr. Part No.:
- HDDSLEV25
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- CN
StarTech.com 2.5" Hard Drive Protector Sleeve, 105 (L) x 73 (W) - HDDSLEV25
Protect your hard drive from shocks and impact with this protector sleeve from StarTech.com. It's a versatile choice that fits both integrated drive electronics (IDE) and serial advanced technology attachment (SATA) 2.5-inch drives and it features a handy tip cover that shields these devices during transportation. Use it as a reliable way to safeguard your storage device when it's not in use.
Features & Benefits
Robust yet flexible constructionThe protective cover is made of silicone material that's durable while being flexible enough to stretch to accommodate hard drives.
Effective ventilationVentilation holes on the top of the unit ensure effective heat dissipation.
Lightweight and portableThis component weighs just 27g, so it's easy to handle and carry.
Effective ventilationVentilation holes on the top of the unit ensure effective heat dissipation.
Lightweight and portableThis component weighs just 27g, so it's easy to handle and carry.
Applications
• Wide operating temperature range of +5°C to +80°C for use in harsh industrial environments• Easy tool-free installation saves time and effort
StarTech silicone hard drive protector sleeve provides a layer of sturdy protection against potential shock/impact damage for your uninstalled 2.5in hard drives. The hard drive protector features a durable silicon design and a ventilation hole in the top for enhanced heat dissipation.
FAQs
• 2.5 in Hard Drive Protector Sleeve
How do I clean this protective sleeve?You can clean this component using a soft brush and mild cleaning agent. Gently brush off dust with the brush and make sure the material is completely dry before you re-insert a hard drive.
Attribute | Value |
---|---|
Type | Hard Drive Protector Sleeve |
Supported Form Factor | 2.5 in |
Dimensions | 4.1 x 2.9 x 0.2in |
Number of Drives Supported | 1 |