- RS Stock No.:
- 197-5474
- Mfr. Part No.:
- S252BU313R
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5474
- Mfr. Part No.:
- S252BU313R
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Hard Drive Enclosure, 10Gbps Data Transfer Rate, 2 Drives - S252BU313R
Expand your external data storage with this dual-bay hard drive enclosure from StarTech.com. The unit safely holds two 2.5-inch SSD or HDD cards to maximise the performance of your system. Thanks to compact dimensions of 148 (L) x 81 (W) x 60mm (H), it takes up minimal space on your desktop.
Broad compatibilityThe enclosure comes with USB-C to micro-B and USB-A to micro-B cables for connection to most laptops and PCs. It's also compatible with Thunderbolt 3 USB-C ports for versatility.
Fast transfer speeds A fast transfer rate of 10Gbps means you can save data quickly.
Fast transfer speeds A fast transfer rate of 10Gbps means you can save data quickly.
• Built-in fan helps prevent your hard drive from overheating
• LED indicators for status monitoring at a glance
• LED indicators for status monitoring at a glance
StarTech USB 3.1 external enclosure for dual 2.5" SATA drives is a dual-bay enclosure provides powerful external data storage, with ultra-fast data transfer speeds and configurable RAID modes. Its ideal for small business and home office applications, or top-performing workstations for graphic designers, engineers and other business professionals.
FAQs
Works with both USB-C and USB-A enabled devices.
Compatible with Thunderbolt 3 USB-C port.
Supports USB 3.1 Gen 2.
SATA I/II/III support (up to 6Gbps).
Supports RAID 0, 1, Big (Spanning or Concatenation) and JBOD.
UASP support for enhanced performance.
Solid aluminium enclosure.
Fan with speed control.
Compatible with Thunderbolt 3 USB-C port.
Supports USB 3.1 Gen 2.
SATA I/II/III support (up to 6Gbps).
Supports RAID 0, 1, Big (Spanning or Concatenation) and JBOD.
UASP support for enhanced performance.
Solid aluminium enclosure.
Fan with speed control.
Do I need any software to set up this enclosure?No, this enclosure doesn't need any drivers or software to set up, making installation fast and simple.
Specifications
Attribute | Value |
---|---|
Drive Size | 2.5in |
Drive Interface | SATA |
Port Types | USB 3.1 |
Body Material | Aluminium |
Dimensions | 14.8 x 8.1 x 6cm |
Height | 60mm |
Length | 148mm |
Width | 81mm |