- RS Stock No.:
- 197-5486
- Mfr. Part No.:
- USBLT15CMW
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 197-5486
- Mfr. Part No.:
- USBLT15CMW
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech short length lightning to USB Cable for iPhone, iPod and iPad enables close-range syncing and charging of lightning-enabled mobile digital devices. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up.
Apple MFi certified.
Offers 15cm in cable length.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Offers 15cm in cable length.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Specifications
Attribute | Value |
---|---|
Length | 100mm |
USB Version | USB 2.0 |
Sheath Colour | White |