- RS Stock No.:
- 197-5491
- Mfr. Part No.:
- USBLT1MBR
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5491
- Mfr. Part No.:
- USBLT1MBR
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech 1m angled Lightning to USB Cable for iPhone, iPod and iPad provides a reliable solution for charging and syncing newer generation apple mobile devices with PC or Mac computer through an available USB port. The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up.
Apple MFi certified.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Transfer rates of up to 480 Mbps.
Aluminium-Mylar Foil with Braided Shielding.
Specifications
Attribute | Value |
---|---|
Length | 1m |
USB Version | USB 2.0 |
Sheath Colour | Black |