- RS Stock No.:
- 197-5510
- Mfr. Part No.:
- WIFI2HD2
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5510
- Mfr. Part No.:
- WIFI2HD2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Video Extender, WiFi Transmission Method, HDMI Connection Type - WIFI2HD2
Transmit HDMI signals through your IP network with this video extender from StarTech.com. When linked to your system, it sends audio and video transmissions from a laptop or desktop computer to a remote screen or projector. As the device is wireless, it connects easily to displays in various presentation settings, from boardrooms to classrooms.
Features & Benefits
High-quality video transmissionThe unit supports resolutions of up to 1920 x 1080p for pin-sharp graphics.
LAN connectivityAn onboard RJ-45 port lets you transmit via Ethernet, for versatility.
Supports long-distance signallingOn open sites, it offers reach up to 55m.
LAN connectivityAn onboard RJ-45 port lets you transmit via Ethernet, for versatility.
Supports long-distance signallingOn open sites, it offers reach up to 55m.
LED indicator lets you know whether the device is on or off, for quick status checks
Low current consumption of 0.2A, so it's an energy-saving component
Works with macOS and Windows systems for wide compatibility
Low current consumption of 0.2A, so it's an energy-saving component
Works with macOS and Windows systems for wide compatibility
FAQs
What's the supply voltage rating of this unit?This device needs a standard supply voltage between 100 and 240V AC.
Specifications
Attribute | Value |
---|---|
Type | HDMI Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | WiFi |
Maximum Resolution | 1920 x 1080 |
Audio Connection Type | 3.5 mm Jack |
Local Device Dimensions | 133 x 71 x 27mm |
Local Device Weight | 140g |
Local Device Height | 27mm |
Local Device Width | 71mm |
- RS Stock No.:
- 197-5510
- Mfr. Part No.:
- WIFI2HD2
- Manufacturer:
- StarTech.com