- RS Stock No.:
- 213-3073
- Mfr. Part No.:
- DVIVGAMFB10P
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€37.84
(exc. VAT)
€46.54
(inc. VAT)
Units | Per unit |
1 + | €37.84 |
- RS Stock No.:
- 213-3073
- Mfr. Part No.:
- DVIVGAMFB10P
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Male DVI-I to Female VGA Adapter, 220mm - DVIVGAMFB10P
Link your DVI-I-compatible (digital visual interface-integrated) computers to VGA (video graphics array) monitors and display devices with this highly efficient adapter from StarTech.com. It converts graphic signals from a DVI-I video card to VGA format for display on compatible screens. This adapter can also be connected to projectors, making it particularly useful for giving presentations in environments such as schools and offices.
Features and Benefits
Seamless transmissionThis adapter is shielded to prevent electromagnetic and radio frequency interference for uninterrupted signal transmission.
Secure connectionThe VGA connector has thumbscrews that latch it to the display device to keep it securely in place for a reliable connection.
Durable constructionThe robust polyvinyl chloride (PVC) housing provides heat, corrosion and impact resistance for improved service life and optimal performance.
Secure connectionThe VGA connector has thumbscrews that latch it to the display device to keep it securely in place for a reliable connection.
Durable constructionThe robust polyvinyl chloride (PVC) housing provides heat, corrosion and impact resistance for improved service life and optimal performance.
Applications
• Nickel plating offers good electrical conductivity and protects conductors from rust for long-lasting performance
• Low weight of 307g for convenient handling and portability
• Low weight of 307g for convenient handling and portability
FAQs
Can I get audio with this adapter?This adapter is designed to carry visual signals only, making it suitable for presentation and display purposes. A separate adapter is required for audio transmission.
Note
This product is sold in a pack of 10.
Specifications
Attribute | Value |
---|---|
Connector 1 | DVI-I |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Sheath Colour | Black |