- RS Stock No.:
- 213-3075
- Mfr. Part No.:
- HDCDVIMF8IN
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Added
Price Each
€13.10
(exc. VAT)
€16.11
(inc. VAT)
Units | Per unit |
1 + | €13.10 |
- RS Stock No.:
- 213-3075
- Mfr. Part No.:
- HDCDVIMF8IN
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Male Mini HDMI to Female DVI-D Adapter, 203mm, 30 to 32AWG - HDCDVIMF8IN
Looking to connect your computer to a high-definition multimedia interface (HDMI) enabled monitor or television? This StarTech.com mini HDMI to DVI-D (digital visual interface-digital) adapter is an ideal choice. The cable delivers resolutions up to 1080p for crisp and clear graphics. It's made of a polyvinyl chloride (PVC) material that's both durable and impact-resistant, so you can be sure of long-lasting performance. This cable is useful for both domestic and commercial applications.
Easy installationPlug-and-play component, so you no tools or external software are needed for quick and simple installation.
Compact and lightweight designWith compact dimensions and a light weight of 39.6g, the unit is easy to handle and won't add strain to your setup. Crisp signal transmissionThe cable is shielded with aluminium-Mylar foil braiding to protect it from electromagnetic interference (EMI). This means you get noiseless signal transmission.
Compact and lightweight designWith compact dimensions and a light weight of 39.6g, the unit is easy to handle and won't add strain to your setup. Crisp signal transmissionThe cable is shielded with aluminium-Mylar foil braiding to protect it from electromagnetic interference (EMI). This means you get noiseless signal transmission.
• Gold-plated connectors for improved corrosion resistance• 8-inch cable prevents potential damage to ports
The Startech Mini HDMI to DVI-D adapter connects your Mini HDMI capable laptop or tablet to a DVI digital monitor, TV or projector, and share your presentations, pictures and videos. Perfect for use in a boardroom, your home office or when travelling for
FAQs
Offers 8" in cable length
Aluminum-mylar foil with braided shielding
Supports a maximum resolution of 1920x1200
Aluminum-mylar foil with braided shielding
Supports a maximum resolution of 1920x1200
Does this unit support audio transmission?Yes. You can transmit both audio and video signals using this cable.
Specifications
Attribute | Value |
---|---|
Length | 203mm |
Connector 1 | Mini HDMI |
Connector 2 | DVI-D Dual Link |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Sheath Colour | Black |
Shielding | Aluminium-Mylar Foil with Braid |
Outer Sheath Material | PVC |