- RS Stock No.:
- 213-3129
- Mfr. Part No.:
- ARMQUADPS
- Manufacturer:
- StarTech.com
4 In stock for delivery within 2 working days
Added
Price Each
€709.87
(exc. VAT)
€873.14
(inc. VAT)
Units | Per unit |
1 + | €709.87 |
- RS Stock No.:
- 213-3129
- Mfr. Part No.:
- ARMQUADPS
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Startech Quad-monitor mount creates a highly productive ergonomic workspace with this premium quad monitor?mount,?supporting four?monitors up to 27"?each.
Four articulating monitor arms provide a wide range of motion, plus height adjustment along the pole
Easy tool-less assembly with fully assembled desk clamp and pole, plus quick slide-and-click connections
Adjust your viewing angle with tilt, pan and rota
Easy tool-less assembly with fully assembled desk clamp and pole, plus quick slide-and-click connections
Adjust your viewing angle with tilt, pan and rota
Mounting Options
Desk & Grommet Clamp
Height Adjustment
Yes
Material
Aluminum
Specifications
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 4 |
Product Type | Monitor Arm |
Maximum Screen Size | 27in |
VESA Configurations | 75x75mm |
Extension Arm | Yes |
Maximum Load | 11kg |
Screen Size Minimum | 13in |
Screen Size Maximum | 30in |
Depth | 885mm |
Colour | Silver |
- RS Stock No.:
- 213-3129
- Mfr. Part No.:
- ARMQUADPS
- Manufacturer:
- StarTech.com