- RS Stock No.:
- 213-3148
- Mfr. Part No.:
- ARMDUAL2
- Manufacturer:
- StarTech.com
2 Within 1 working day(s) (IE stock)
28 Within 2 working day(s) (EU stock)
Added
Price Each
€172.10
(exc. VAT)
€211.68
(inc. VAT)
Units | Per unit |
1 + | €172.10 |
- RS Stock No.:
- 213-3148
- Mfr. Part No.:
- ARMDUAL2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
StarTech.com Monitor Arm, Dual-Display Type, Steel Material - ARMDUAL2
Need a workstation accessory that does double duty? Use this dual-display monitor arm from StarTech.com. It lets you tilt, swivel and rotate a pair of mounted screens to achieve a custom setup. An adjustable pole means you can choose a comfortable position that won't strain your neck. Pick this unit to work across two monitors when you're coding, editing images or analysing statistics.
Features & Benefits
Neat wiringBuilt-in cable management clips help you keep your wires tidy.
Support for large screensSupport for a maximum screen size of 32in makes it suitable for holding larger displays.
Rugged designAs the arm's crossbar is made from durable steel, it stands up to impact and corrosion.
Support for large screensSupport for a maximum screen size of 32in makes it suitable for holding larger displays.
Rugged designAs the arm's crossbar is made from durable steel, it stands up to impact and corrosion.
Joints can be tightened to keep displays static
Clamp-on mounting for hassle-free installation
Extends up to 39.9cm for a flexible setup
Clamp-on mounting for hassle-free installation
Extends up to 39.9cm for a flexible setup
FAQs
What's the weight capacity of this arm?A weight capacity of 8kg per monitor means you can trust it holds heavy equipment.
Height Adjustment
Compared to a fixed monitor stand, adjustable stands provide greater levels of comfort and can prevent headaches and neck strain. Because of this, users are more productive. Being able to adjust where the display is positioned also means users can save workspace, particularly if more than one screen is needed, because there is usually space beneath the display to organise office supplies.
Yes
Whats in the box?
2 - VESA Mounts
1 - Swivel Arm Assembly
1 - Desk Clamp Assembly
1 - Pole
1 - Pole Cap
2 - Cable Management Clips
1 - Grommet Base Plate
2 - Micro Adjustment Knobs
2 - Micro Adjustment Knob Screws
5 - Rubber Pads
3 - Pole Assembly Screws
1 - Grommet Plate
1 - 3mm Hex Key
1 - 4mm Hex Key
1 - 6mm Hex Key
8 - M4 x 12 mm Screws
8 - M4 x 16 mm Screws
8 - M5 x 12 mm Screws
8 - M5 x 16 mm Screws
8 - Washers
16 - Spacers
4 - Swivel Arm Cable Clips
1 - User Manual
1 - Swivel Arm Assembly
1 - Desk Clamp Assembly
1 - Pole
1 - Pole Cap
2 - Cable Management Clips
1 - Grommet Base Plate
2 - Micro Adjustment Knobs
2 - Micro Adjustment Knob Screws
5 - Rubber Pads
3 - Pole Assembly Screws
1 - Grommet Plate
1 - 3mm Hex Key
1 - 4mm Hex Key
1 - 6mm Hex Key
8 - M4 x 12 mm Screws
8 - M4 x 16 mm Screws
8 - M5 x 12 mm Screws
8 - M5 x 16 mm Screws
8 - Washers
16 - Spacers
4 - Swivel Arm Cable Clips
1 - User Manual
Specifications
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 2 |
Product Type | Monitor Arm |
Maximum Screen Size | 32in |
VESA Configurations | 75 x 75mm |
Extension Arm | Yes |
Maximum Load | 8kg |
Screen Size Maximum | 32in |
Depth | 500mm |
Colour | Black |
- RS Stock No.:
- 213-3148
- Mfr. Part No.:
- ARMDUAL2
- Manufacturer:
- StarTech.com