- RS Stock No.:
- 213-3150
- Mfr. Part No.:
- DP2VGA3X5
- Manufacturer:
- StarTech.com
5 In stock for delivery within 2 working days
Added
Price Each
€118.67
(exc. VAT)
€145.96
(inc. VAT)
Units | Per unit |
1 + | €118.67 |
- RS Stock No.:
- 213-3150
- Mfr. Part No.:
- DP2VGA3X5
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
StarTech.com 5 Pack DisplayPort to VGA Cable - DP2VGA3X5
For schools, offices, and other environments which require bulk converter cables, StarTech.com off this five pack of DisplayPort to VGA leads. Designed with simplicity in mind, this adapter is an obvious choice for those wanting a high-end, easy to use solution for displaying video between modern and legacy devices. By utilising legacy equipment, save on upgrading and installing new devices. No need to worry about picture quality either, they support resolutions up to 1080p for HD viewing.
Cost-Effective and Economical
Eliminate the cost of upgrading whole systems and opt for this convenient five pack of DP 1.2 wires. Continue to utilise perfectly functionable legacy equipment rather than dispose old equipment.
With a pack of five VGA adapters, distribute the cables amongst workers or classrooms so that each monitor or room is well equipped to present, show video, or lecture.
Top Image Quality
For the pixel peepers amongst us, users will be very pleased to know that resolutions of up to 1920x1200 (1080p) is perfectly achievable with this VGA adapter even with older projectors or TVs.
StarTech have cleverly designed this adapter to use the DisplayPort technology to deliver a high-definition crystal clear picture in a VGA connection.
Highly Portable
Take this dongle with you on the go whether youre hot desking or moving around the school building. Make sure youre always connected wherever you go as this compact and lightweight wire fits easy in your laptop bag or rucksack. This means you can deliver lectures and presentations on the move knowing youre prepared for legacy connections.
Even better, with no set up or downloads required, this StarTech.com adapter cable is true plug-and-play.
Features and Benefits
Lightweight and compact design
Highly portable
DisplayPort version 1.2
1x DP male connector
1x VGA female receptacle
Supports 1920x1200 / 1080p, 2048x1280
5x cables per pack
Compatible with macOS, Windows, and Linux
10cm cable length
Highly portable
DisplayPort version 1.2
1x DP male connector
1x VGA female receptacle
Supports 1920x1200 / 1080p, 2048x1280
5x cables per pack
Compatible with macOS, Windows, and Linux
10cm cable length
FAQs
What are the applications of this cable?
Use this cable to add a second display to your setup. Present and lecture with a high-definition slide show. Take this into the office or use in the classroom, lightweight and compact, slide this into your laptop bag and be ready wherever you go.
Can you convert DisplayPort to VGA?
Yes, you can. StarTech.coms adapter is perfect for this.
How does a DisplayPort to VGA adapter work?
The DisplayPort to VGA converter works as a transmitter, translating digital signals to analogue signals. A digital signal comprises of multiple time-separated bits of data, whereas an analogue signal is a continuous wave of data. The converter works to translate the way data is presented in one form (digital) into the desired output form (analogue).
Whats in the box?
5x DisplayPort to VGA Adapter
Specifications
Attribute | Value |
---|---|
Video Input | DisplayPort |
Video Output | VGA |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 1m |
- RS Stock No.:
- 213-3150
- Mfr. Part No.:
- DP2VGA3X5
- Manufacturer:
- StarTech.com