- RS Stock No.:
- 222-8322
- Mfr. Part No.:
- RKPNLTL1UV
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 222-8322
- Mfr. Part No.:
- RKPNLTL1UV
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Rack Panel, Hinge-Free, Unshielded - RKPNLTL1UV
Looking for an easy way to tidy up your server room? This StarTech.com rack panel covers unused shelves on server racks, hiding empty areas to achieve a neat appearance and prevent contamination. Its ventilated face lets air travel through empty shelves, providing effective cooling to ensure your networking and data storage equipment runs efficiently.
Flexible coverageAt 1U high, the panel blocks a single shelf to easily fit where you need it.
Tool-free installationThe cover latches onto your rack without tools for hassle-free mounting.
Widely compatibleWith a width of 19 inches, the unit mounts onto virtually all industry-standard server racks.
Tool-free installationThe cover latches onto your rack without tools for hassle-free mounting.
Widely compatibleWith a width of 19 inches, the unit mounts onto virtually all industry-standard server racks.
• Robust steel body for effective impact protection
• Supplied ready to mount for quick installation
• Supplied ready to mount for quick installation
The Startech vented 1U rack panel can mount onto any standard 19-inch 2 or 4-post server rack, to blank out unused rack space. This panel features a vented design that enables unobstructed airflow through your rack, to help ensure your equipment is running at an optimal temperature.
FAQs
It provides hassle-free installation with tool-less design
Where can I mount this rack panel?This panel mounts to the front of your server rack, making it easy to access.
Specifications
Attribute | Value |
---|---|
Type | Ventilated Front Panel |
Colour | Black |
Material | Steel |
Ventilated | Yes |
Number of Cutouts | 0 |
Horizontal Pitch | 95HP |
Length | 535mm |
Rack Units | 1U |
Handles | No |
Shielded | No |
Hinges | No |
- RS Stock No.:
- 222-8322
- Mfr. Part No.:
- RKPNLTL1UV
- Manufacturer:
- StarTech.com