- RS Stock No.:
- 898-8472
- Mfr. Part No.:
- VS440HDMI
- Manufacturer:
- StarTech.com
1 In stock for delivery within 2 working days
Added
Price Each
€763.48
(exc. VAT)
€939.08
(inc. VAT)
Units | Per unit |
1 + | €763.48 |
- RS Stock No.:
- 898-8472
- Mfr. Part No.:
- VS440HDMI
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com HDMI Splitter, Rack Mounting, 12V DC Output Voltage - VS440HDMI
Swap between video streams with the flick of a switch using this StarTech.com HDMI splitter. It's a handy multitasker that manages up to four inputs and outputs, letting you display video on multiple devices at once. You can use it to switch between sources in data centres, conference rooms and broadcasting facilities.
Features & Benefits
Sharp imageThe splitter supports resolutions of 1920 x 1200 or 1080p, so you can be sure of a clear and crisp picture.
Simple controlPush buttons and an LCD display make managing settings a breeze.
Simple controlPush buttons and an LCD display make managing settings a breeze.
Works with cables up to 10m in length, so suitable for larger workplaces
Low power consumption of 18W to minimise energy waste
Low power consumption of 18W to minimise energy waste
FAQs
How do I install this HDMI splitter?For versatility, you can either leave it freestanding or mount it on a rack using the supplied ears.
Specifications
Attribute | Value |
---|---|
Device Type | Matrix Switch |
Video Connection Type | HDMI |
Number of Ports | 4 |
Number of Video Inputs | 4 |
Number of Video Outputs | 4 |
Maximum Resolution | 1920 x 1200 |
Power Source | AC Adapter |
Dimensions | 440 x 185 x 42mm |
Audio Connection Type | HDMI |
Weight | 2.4kg |
Depth | 440mm |
Height | 42mm |
Width | 185mm |
Plug Type | M |
- RS Stock No.:
- 898-8472
- Mfr. Part No.:
- VS440HDMI
- Manufacturer:
- StarTech.com