- RS Stock No.:
- 898-8490
- Mfr. Part No.:
- NETRS232
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 898-8490
- Mfr. Part No.:
- NETRS232
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
NETRS232 Serial Device Server
This 1-Port Serial Device Server lets you remotely access and manage an RS232 serial device over a local or wide area network (LAN/WAN), for a simple and cost-effective serial-over-IP control solution.
For more control options, the device server is compatible with the free, StarTech.com Serial Device Application Software NETRSAPP. When coupled with the NETRS232, this handy application for iOS, Android, and Chrome Browser lets you build a custom serial control interface thats tailored to your specific application.
Flexible power and mounting options
For installation flexibility across a variety of environments, you can power the device server using the provided 12V DC power adapter, or using the integrated 10∼30V DC terminal block.
Plus, the device server is DIN rail mountable for out-of-the-way installations.
Protects your investment
To help ensure reliable performance and prevent possible damage, the serial device server offers 15KV ESD (Electrostatic Discharge) protection, so you can rest assured that the device server wont become damaged due to externally generated ESD.
Customizable and wide compatibility
This highly-customizable device server is easy to configure to suit your application. For easy setup, Windows users can use the provided Virtual COM port software, or the versatile web-based interface.
The RS232 device server supports Telnet (an operating system independent communication protocol), so it can be integrated into mixed OS environments (Windows, Mac, Linux). Plus, it supports VCOM, TCP Server/Client, UDP, HTTP, DHCP, ICMP(PING), Static IP, and ARP protocols
Download the application software and manage your serial devices with ease
Download the StarTech.com serial control software from the Apple App Store, the Google Play™ Store, or the Chrome Web Store.
The NETRS232 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
For more control options, the device server is compatible with the free, StarTech.com Serial Device Application Software NETRSAPP. When coupled with the NETRS232, this handy application for iOS, Android, and Chrome Browser lets you build a custom serial control interface thats tailored to your specific application.
Flexible power and mounting options
For installation flexibility across a variety of environments, you can power the device server using the provided 12V DC power adapter, or using the integrated 10∼30V DC terminal block.
Plus, the device server is DIN rail mountable for out-of-the-way installations.
Protects your investment
To help ensure reliable performance and prevent possible damage, the serial device server offers 15KV ESD (Electrostatic Discharge) protection, so you can rest assured that the device server wont become damaged due to externally generated ESD.
Customizable and wide compatibility
This highly-customizable device server is easy to configure to suit your application. For easy setup, Windows users can use the provided Virtual COM port software, or the versatile web-based interface.
The RS232 device server supports Telnet (an operating system independent communication protocol), so it can be integrated into mixed OS environments (Windows, Mac, Linux). Plus, it supports VCOM, TCP Server/Client, UDP, HTTP, DHCP, ICMP(PING), Static IP, and ARP protocols
Download the application software and manage your serial devices with ease
Download the StarTech.com serial control software from the Apple App Store, the Google Play™ Store, or the Chrome Web Store.
The NETRS232 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Compatible with the free, StarTech.com Serial Device Application Software for iOS, Android, and Chrome Browser (NETRSAPP)
Supports Telnet, for OS independent communication, perfect for Windows, Mac, and Linux® users
Supports VCOM, TCP Server, TCP Client, UDP, HTTP, DHCP, ICMP(PING), Static IP, ARP
Configurable using the software utility (Windows only), or web browser
Up to 230.4 Kbps baud rate
Supports RS232 serial protocol
Compliant with IEEE 802.3 and IEEE 802.3u standards
A compact, cost-effective, serial-over-IP solution that includes a DIN rail mounting bracket
Redundant and flexible power input using the included power adapter, or 10∼30V DC terminal block input
Safeguard your investment, with 15KV ESD (Electrostatic Discharge) protection
Supports Telnet, for OS independent communication, perfect for Windows, Mac, and Linux® users
Supports VCOM, TCP Server, TCP Client, UDP, HTTP, DHCP, ICMP(PING), Static IP, ARP
Configurable using the software utility (Windows only), or web browser
Up to 230.4 Kbps baud rate
Supports RS232 serial protocol
Compliant with IEEE 802.3 and IEEE 802.3u standards
A compact, cost-effective, serial-over-IP solution that includes a DIN rail mounting bracket
Redundant and flexible power input using the included power adapter, or 10∼30V DC terminal block input
Safeguard your investment, with 15KV ESD (Electrostatic Discharge) protection
Applications
Triple coaxial + twisted-pair wire for crystal clear display
Durably constructed cable, with high quality HD15 connectors
Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
High quality VGA connectors with moulded PVC strain relief
Supports high resolution VGA video (1920x1200 or above), suitable for a wide range of applications
Ferrite cores help eliminate EMI interference
Durably constructed cable, with high quality HD15 connectors
Impedance matched at 75 Ohms for full brightness and vibrant picture colour from your VGA monitor
High quality VGA connectors with moulded PVC strain relief
Supports high resolution VGA video (1920x1200 or above), suitable for a wide range of applications
Ferrite cores help eliminate EMI interference
Whats in the package?
Serial over IP Device Server
DIN Rail Kit
Terminal Block
Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK
DIN Rail Kit
Terminal Block
Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK
comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
Software CD
Instruction Manual
Software CD
Instruction Manual
StarTech
Specifications
Attribute | Value |
---|---|
Maximum Baud Rate | 230.4kbit/s |
Transmission Speed | 10/100Mbit/s |
- RS Stock No.:
- 898-8490
- Mfr. Part No.:
- NETRS232
- Manufacturer:
- Startech