- RS Stock No.:
- 898-8548
- Mfr. Part No.:
- PEX1S553LP
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Added
Price Each
€63.34
(exc. VAT)
€77.91
(inc. VAT)
Units | Per unit |
1 + | €63.34 |
- RS Stock No.:
- 898-8548
- Mfr. Part No.:
- PEX1S553LP
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PEX1S553LP PCI Express Card
The PEX1S553LP PCI Express Serial Card turns a PCI Express slot into an RS232 (DB9) serial connection.
The card is constructed using a native single chip design that lets you harness the full capability offered by PCI Express (PCIe), while reducing the load applied to the CPU by as much as 48% over conventional bridge chip serial cards.
The PCI Express RS232 Serial Adapter Card is compatible with a broad range of operating systems, including Windows® 2000/XP/2003/Vista™/Windows 7/Server 2008 R2 (32 and 64 bit), Linux Kernel 2.6.11 to 4.11.x, and ships with a low profile/half-height bracket installed, but includes an optional full profile bracket that lets you add a serial port to virtually any computer (regardless of the case form factor).
This product is a replacement for our PEX1S552LP card.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
The card is constructed using a native single chip design that lets you harness the full capability offered by PCI Express (PCIe), while reducing the load applied to the CPU by as much as 48% over conventional bridge chip serial cards.
The PCI Express RS232 Serial Adapter Card is compatible with a broad range of operating systems, including Windows® 2000/XP/2003/Vista™/Windows 7/Server 2008 R2 (32 and 64 bit), Linux Kernel 2.6.11 to 4.11.x, and ships with a low profile/half-height bracket installed, but includes an optional full profile bracket that lets you add a serial port to virtually any computer (regardless of the case form factor).
This product is a replacement for our PEX1S552LP card.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
Features & Benefits
• One high speed RS232 serial port with data transfer rate up to 460.8 Kbps
• Ships with half-height/low profile mounting bracket, includes standard bracket
• Selectable power output on pin 9 for the serial port
• Native single-chip, single lane PCI Express
• Single chip design optimizes speed and reliability
• Compliant with PCI Express base specifications revision 1.1a
• Automated out-of-band flow control using CTS/RTS and DSR/DTR
• Automated in-band software flow control using programmable Xon/Xoff in both directions
• 128-byte deep FIFO per transmitter and receiver
• Native single-Chip, single lane PCI Express
• Ships with half-height/low profile mounting bracket, includes standard bracket
• Selectable power output on pin 9 for the serial port
• Native single-chip, single lane PCI Express
• Single chip design optimizes speed and reliability
• Compliant with PCI Express base specifications revision 1.1a
• Automated out-of-band flow control using CTS/RTS and DSR/DTR
• Automated in-band software flow control using programmable Xon/Xoff in both directions
• 128-byte deep FIFO per transmitter and receiver
• Native single-Chip, single lane PCI Express
48% less cpu load, and increased performance
• Pre-configured for low profile/half-height systems but includes a full profile bracket for versatility
• Easy to install and use with full step-by-step instructions saving time and hassle
• Pre-configured for low profile/half-height systems but includes a full profile bracket for versatility
• Easy to install and use with full step-by-step instructions saving time and hassle
Applications
• Self service automated machines and kiosks to control serial devices such as scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
• Bank Teller workstations in either full profile or low profile versions to control their serial devices such as cash drawers, card readers / card swipes, printers, keypads / pin pads, pen pads
• POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
• Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCD's, camera control, etc.
• Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
• Bank Teller workstations in either full profile or low profile versions to control their serial devices such as cash drawers, card readers / card swipes, printers, keypads / pin pads, pen pads
• POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
• Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCD's, camera control, etc.
• Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
Whats in the package?
• 1 Port PCI-Express Serial Card
• Full Profile Bracket
• Driver CD
• Instruction Manual
• Full Profile Bracket
• Driver CD
• Instruction Manual
FAQs
Will I need to plug in power to this serial card from my power supply?
Serial cards derive power from the PCI or PCI Express slot on the motherboard. When you power serial devices from the serial card ports, the power provided by the slot may not be enough to power all of the devices and you should connect additional sources of power from the power supply. When you troubleshoot issues, you should connect an additional source of power. Some signs that you are experiencing power-related issues include certain devices not working correctly, not all of the devices working at the same time, and certain devices not working at all.
Chipset Manufacturer
ASIX
Chipset Model
MCS9922CV-AA
Cable Length
1.8 m
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Communication Interface | Serial |
Number of Ports | 1 |
Connection Port | RS232 |
Maximum Baud Rate | 460.8kbit/s |
FIFO Size | 128 B |
- RS Stock No.:
- 898-8548
- Mfr. Part No.:
- PEX1S553LP
- Manufacturer:
- StarTech.com