- RS Stock No.:
- 464-8909
- Mfr. Part No.:
- VC120614A300DP
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Price Each (In a Pack of 25)
€0.462
(exc. VAT)
€0.568
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | €0.462 | €11.55 |
100 - 225 | €0.434 | €10.85 |
250 - 475 | €0.401 | €10.025 |
500 - 975 | €0.379 | €9.475 |
1000 + | €0.345 | €8.625 |
*price indicative |
- RS Stock No.:
- 464-8909
- Mfr. Part No.:
- VC120614A300DP
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 18.5V |
Maximum AC Voltage Rating | 10V |
Maximum DC Voltage Rating | 14V |
Clamping Voltage | 32V |
Clamping Current | 1A |
Energy | 0.1J |
Material | Ceramic |
Series | VC |
Maximum Surge Current | 40A |
Capacitance | 600pF |
Length | 3.2mm |
Depth | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.02mm |
Package/Case | 1206 (3216M) |
- RS Stock No.:
- 464-8909
- Mfr. Part No.:
- VC120614A300DP
- Manufacturer:
- KYOCERA AVX