- RS Stock No.:
- 709-5115P
- Mfr. Part No.:
- AD9057BRSZ-40
- Manufacturer:
- Analog Devices
90 In stock for delivery within 2 working days
Added
Price Each (Supplied in a Tube)
€10.19
(exc. VAT)
€12.53
(inc. VAT)
Units | Per unit |
1 + | €10.19 |
- RS Stock No.:
- 709-5115P
- Mfr. Part No.:
- AD9057BRSZ-40
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Flash |
Number of ADCs | 1 |
Resolution | 8 bit |
Sampling Rate | 40Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | 2LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 7.2 x 5.3 x 1.75mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-5115P
- Mfr. Part No.:
- AD9057BRSZ-40
- Manufacturer:
- Analog Devices