- RS Stock No.:
- 820-9652
- Mfr. Part No.:
- ADV7120KPZ30
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9652
- Mfr. Part No.:
- ADV7120KPZ30
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined, Segment |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 3 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 16.662 x 16.662 x 4.55mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 820-9652
- Mfr. Part No.:
- ADV7120KPZ30
- Manufacturer:
- Analog Devices