- RS Stock No.:
- 691-0537
- Mfr. Part No.:
- GS2961-IBE3
- Manufacturer:
- Gennum
Discontinued product
- RS Stock No.:
- 691-0537
- Mfr. Part No.:
- GS2961-IBE3
- Manufacturer:
- Gennum
Technical data sheets
Legislation and Compliance
Product Details
SDI Receivers & Transmitters, Semtech
Specifications
Attribute | Value |
---|---|
IC Type | Video Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.2 V, 1.8 V, 3.3 V |
Dimensions | 11 x 11 x 10.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
- RS Stock No.:
- 691-0537
- Mfr. Part No.:
- GS2961-IBE3
- Manufacturer:
- Gennum