- RS Stock No.:
- 783-3759
- Mfr. Part No.:
- TW2867-QLC1-CR
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 783-3759
- Mfr. Part No.:
- TW2867-QLC1-CR
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
Video Decoders, Intersil
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 1.2 V, 3.3 V |
Dimensions | 14 x 14 x 1.45mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 5 |
Standard Input Type | NTSC, PAL, SECAM |