- RS Stock No.:
- 820-9422
- Mfr. Part No.:
- ADV7280KCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9422
- Mfr. Part No.:
- ADV7280KCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
NTSC/PAL/SECAM Video Decoders
Specifications
Attribute | Value |
---|---|
IC Type | Video Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 32 |
Typical Operating Supply Voltage | 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V |
Dimensions | 5.1 x 5.1 x 0.75mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 1 |
Standard Input Type | NTSC, PAL, SECAM |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |
- RS Stock No.:
- 820-9422
- Mfr. Part No.:
- ADV7280KCPZ
- Manufacturer:
- Analog Devices