ADV7401KSTZ-140, Video Decoder CVBS, NTSC, PAL, SECAM, S-Video 4-Channel 10bit- 1.8 (Digital) V, 3.3 (Analogue) V
- RS Stock No.:
- 877-9252
- Mfr. Part No.:
- ADV7401KSTZ-140
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-9252
- Mfr. Part No.:
- ADV7401KSTZ-140
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
NTSC/PAL/SECAM Video Decoders
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 (Digital) V, 3.3 (Analogue) V |
Dimensions | 14.2 x 14.2 x 1.45mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 4 |
Standard Input Type | CVBS, NTSC, PAL, SECAM, S-Video |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 877-9252
- Mfr. Part No.:
- ADV7401KSTZ-140
- Manufacturer:
- Analog Devices