- RS Stock No.:
- 922-2789
- Mfr. Part No.:
- TFP403PZP
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tray of 90)
€8.467
(exc. VAT)
€10.414
(inc. VAT)
Units | Per unit | Per Tray* |
90 + | €8.467 | €762.03 |
*price indicative |
- RS Stock No.:
- 922-2789
- Mfr. Part No.:
- TFP403PZP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Display & Imaging SerDes, PanelBus (DVI), Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Video Decoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 922-2789
- Mfr. Part No.:
- TFP403PZP
- Manufacturer:
- Texas Instruments