- RS Stock No.:
- 697-7937
- Mfr. Part No.:
- ADV7393BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7937
- Mfr. Part No.:
- ADV7393BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Video Encoders
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 40 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Number of DACs | 3 |
Dimensions | 6 x 6 x 0.83mm |
ADC/DAC Resolution | 10bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |