- RS Stock No.:
- 460-944
- Mfr. Part No.:
- LM2917N-8/NOPB
- Manufacturer:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
€1.61
(exc. VAT)
€1.98
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | €1.61 | €8.05 |
25 - 45 | €1.528 | €7.64 |
50 - 120 | €1.378 | €6.89 |
125 - 245 | €1.238 | €6.19 |
250 + | €1.176 | €5.88 |
*price indicative |
- RS Stock No.:
- 460-944
- Mfr. Part No.:
- LM2917N-8/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Voltage/Frequency Converters, National Semiconductor
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Specifications
Attribute | Value |
---|---|
Converter Function | FVC |
Converter Type | Voltage |
Linearity Error | ±1%FSR |
Power Supply Type | Single |
Typical Single Supply Voltage | 12 V |
Mounting Type | Through Hole |
Package Type | MDIP |
Pin Count | 8 |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 9.27mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.35mm |